
The Glenair Mighty Mouse Female 4-Pin Cable Mount Connector features a copper contact material with gold plating and a current rating of 5A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The connector is designed for cable mount applications and is compliant with the MIL-DTL-38999 military standard. It is available in a bulk packaging option and has a shell size of 6.
Glenair 804-003-01ZNU6-4S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.