
The Glenair Mighty Mouse 10-position female cable mount connector is designed for high-current applications. It features a copper contact material with gold plating and a maximum operating temperature range of -55°C to 150°C. This connector is compliant with the MIL-DTL-38999 military standard and is suitable for use in harsh environments. It has a current rating of 5A and is available in a bulk packaging option.
Sign in to ask questions about the Glenair 804-003-01ZNU7-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 804-003-01ZNU7-10S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 804-003-01ZNU7-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.