
The Glenair Mighty Mouse 13-position female cable mount connector is designed for use in military and aerospace applications. It features a straight orientation and a crimp termination. The connector is packaged individually and is not RoHS compliant. It meets the military standard MIL-DTL-38999 and is suitable for use in a variety of environments.
Glenair 804-003-01ZNU8-13P technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.