The Glenair Mighty Mouse 2-contact cable connector features a 13A current rating and operates over a temperature range of -65°C to 150°C. It has a black color and gold-plated copper alloy contacts. The connector is designed for crimp termination and has a straight orientation. It is part of the 804 series and has a shell size of 8.
Sign in to ask questions about the Glenair 804-003-01ZNU8-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 804-003-01ZNU8-2S technical specifications.
| Package/Case | 804 |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 804-003-01ZNU8-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
