
The Glenair Mighty Mouse Female 19-Position Cable Mount Connector is a high-current connector designed for use in harsh environments. With a current rating of 5A, it can handle demanding applications. The connector features a gold-plated copper contact and a crimp termination. It is available in bulk packaging and is not RoHS compliant. The Mighty Mouse connector meets the military standard MIL-DTL-38999 and has an operating temperature range of -55°C to 150°C.
Glenair 804-003-01ZNU9-19S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.