
The Glenair 804-003-07NF9-4P Mighty Mouse circular connector features a 9mm shell size, 4-position configuration, and a maximum operating temperature of 150°C. It is designed for high-current applications, with a maximum rating of 13A. The connector is compliant with the MIL-DTL-38999 military standard and is terminated with a crimp connection. It is available in a jam nut package type and is suitable for use in a variety of applications, including those requiring high-reliability connections.
Glenair 804-003-07NF9-4P technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Length | 29.7mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.