
The Glenair 804-003-07ZNU10-26S is a Mighty Mouse 26-contact circular connector with a female contact gender and a jam nut mount. It is designed to meet the military standard MIL-DTL-38999 and features a crimp termination. This connector is available in bulk packaging and is not RoHS compliant. It has a straight orientation and a shell size of 10.
Sign in to ask questions about the Glenair 804-003-07ZNU10-26S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 804-003-07ZNU10-26S technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 804-003-07ZNU10-26S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.