
The Glenair 804-003-07ZNU12-37P is a 37-position circular connector with a jam nut mount and 12 shell size. It is part of the Mighty Mouse series and is designed for use in military applications, as indicated by its compliance with the MIL-DTL-38999 military standard. The connector features a crimp termination and is available in bulk packaging. It is not RoHS compliant. The connector has a straight orientation and a single package quantity.
Glenair 804-003-07ZNU12-37P technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.