
The 804-003-07ZNU5-3S is a 3-position circular connector from Glenair with a female contact gender and a copper contact material. It features a gold contact plating and a current rating of 5A. The connector is designed for panel mounting with a jam nut and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is compliant with the MIL-DTL-38999 military standard and is packaged in bulk.
Glenair 804-003-07ZNU5-3S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.