
This 19-position female circular connector features a copper contact material with gold plating, suitable for use in high-temperature applications from -55°C to 150°C. It has a current rating of 5A and is compliant with the MIL-DTL-38999 military standard. The connector is packaged in bulk and has a straight orientation, with a crimp termination. It is not RoHS compliant.
Sign in to ask questions about the Glenair 804-003-07ZNU9-19S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 804-003-07ZNU9-19S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 804-003-07ZNU9-19S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.