
The Glenair Mighty Mouse connector is a 4-position, female, circular connector with a panel mount and a maximum operating temperature of 150°C. It has a current rating of 13A and is compliant with the MIL-DTL-38999 military standard. The connector is made of copper with a gold plating and has a zinc nickel plating on the shell. It is available in a jam nut package type and is not RoHS compliant.
Glenair 804-003-07ZNU9-4S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Zinc Nickel |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.