
This Glenair connector features a straight body orientation and jam nut mounting. It has 26 terminals and 1 port, with a product length of 29.2mm and diameter of 28.95mm. The termination method is crimp, and it supports a maximum current rating of 5A. The operating temperature range is -55 to 150°C.
Sign in to ask questions about the Glenair 804-004-00NF10-26P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 804-004-00NF10-26P technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 29.2 |
| Product Diameter (mm) | 28.95 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 804-004-00NF10-26P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.