
This 4-pin cable mount connector features a straight body orientation and crimp termination method. It is designed for use in applications with operating temperatures ranging from -55°C to 150°C. The connector has a maximum current rating of 5A and is suitable for use in cable mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 804-004-01C6-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 29.5 |
| Product Diameter (mm) | 13.21 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 804-004-01C6-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.