
This 19-position cable mount circular connector is part of Glenair's Mighty Mouse series and meets the military standard MIL-DTL-38999. It features a male contact gender and a female gender, with a crimp termination type. The connector is available in bulk packaging and is not RoHS compliant. It has a straight orientation and a shell size of 9, with 19 number of positions and 19 number of contacts.
Glenair 804-004-01ZNU9-19P technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.