
The Glenair 804-004-07M5-3P Mighty Mouse connector is a 3-position circular connector with a 5 shell size and jam nut mount. It is compliant with RoHS regulations. The connector features a male contact gender and is packaged in bulk quantities. It meets the military standard MIL-DTL-38999 and is suitable for use in a variety of applications.
Glenair 804-004-07M5-3P technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.