This Glenair 804-005-00C12-37S is a 37-contact circular jam nut socket with a SKT contact gender. It has a maximum current rating of 5A and operates within a temperature range of -55°C to 150°C. The socket is designed for solder termination and has a product length of 27.06mm and a product diameter of 34.04mm.
Sign in to ask questions about the Glenair 804-005-00C12-37S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 804-005-00C12-37S technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 27.06 |
| Product Diameter (mm) | 34.04 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 804-005-00C12-37S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.