The Glenair 804-005-07M6-7S is a 7-position, 7-contact through-hole connector with a female gender and a 6mm shell size. It is designed to meet the MIL-DTL-38999 military standard and is RoHS compliant. The Mighty Mouse series connector is available in bulk packaging and features a PCB termination. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Glenair 804-005-07M6-7S technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.
