
The Glenair Mighty Mouse 37-Position Circular Connector is a female connector designed for through hole mounting. It meets the military standard MIL-DTL-38999 and features a chromate plating. The connector is available in bulk packaging and is not RoHS compliant. It has 37 positions and is suitable for general use.
Glenair 804-005-07ZNU12-37S technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.