
The Glenair Mighty Mouse connector is a 10-position, 10-contact circular connector with a female contact gender and a jam nut mount. It is compliant with the MIL-DTL-38999 military standard and is available in bulk packaging. The connector has a straight orientation and a PCB termination. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Glenair 804-005-07ZNU7-10S technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.