Conn Circular SKT 13 POS Solder ST Jam Nut 13 Terminal 1 Port
Glenair 804-005-07ZNU8-13S technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 804-005-07ZNU8-13S to view detailed technical specifications.
No datasheet is available for this part.