
This Glenair connector features a straight body orientation with 19 terminals and a single port. It has a crimp termination method and supports up to 5A of current. The operating temperature range is -55°C to 150°C, making it suitable for various applications.
Glenair 805-001-16NF11-19SC technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 28.73 |
| Product Diameter (mm) | 23.27 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 805-001-16NF11-19SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.