
The Glenair 805-001-16UCR10-13PA Mighty Mouse connector features a 10 shell size, 13 positions, and a maximum operating temperature of 150°C. It has a maximum current rating of 5A and is designed for use in harsh environments. The connector is constructed with copper contacts plated with gold and is suitable for applications requiring high reliability and durability.
Sign in to ask questions about the Glenair 805-001-16UCR10-13PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 805-001-16UCR10-13PA technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 28.73mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 805-001-16UCR10-13PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.