
The Glenair 805-002-16M10-2SA is a Mighty Mouse 10-pin female crimp connector rated for 13A. It features a straight orientation and electroless nickel plating. This connector is designed for use in high-temperature environments, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It meets the military standard MIL-DTL-38999 and is suitable for cable mount applications.
Glenair 805-002-16M10-2SA technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 28.73mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 805-002-16M10-2SA to view detailed technical specifications.
No datasheet is available for this part.