This Glenair connector features a circular design with 10 contacts, a straight body orientation, and crimp termination method. It is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The connector is designed for cable mount applications and has a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
Glenair 805-002-16NF9-10PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.