
Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
Glenair 805-003-07M10-13PB technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 28.78 |
| Product Depth (mm) | 16.79 |
| Product Height (mm) | 16.79 |
| Product Diameter (mm) | 22.35 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 805-003-07M10-13PB to view detailed technical specifications.
No datasheet is available for this part.