
This Glenair Mighty Mouse circular connector features a 37-position female contact with copper construction and gold plating, suitable for operating temperatures between -55°C and 150°C. It has a maximum current rating of 5A and is compliant with the MIL-DTL-38999 military standard. The connector is available in a 15mm shell size with electroless nickel plating and a solder termination. It is not radiation hardened and does not have strain relief.
Glenair 805-005-07M15-37SB technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 29.79mm |
| Length | 25.74mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Glenair 805-005-07M15-37SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.