Sign in to ask questions about the Glenair 805-007CPPANMNA-77 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 805-007CPPANMNA-77 technical specifications.
| Cable Length (m) | 1.955 |
| Cable Type | ASAP Cord Set |
| Connector Type A | Mighty Mouse |
| Gender | M |
| Cage Code | 06324 |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 805-007CPPANMNA-77 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.