Contact SKT Crimp ST Cable Mount 22-28AWG
Checking distributor stock and pricing after the page loads.
Glenair 857-034 technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
No datasheet is available for this part.