Conn Nanominiature PIN 37 POS 0.64mm Solder RA SMD 37 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Glenair 890-012-37PA2-BRST technical specifications.
| Type | Nanominiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
No datasheet is available for this part.