Glenair 891-001-37PA2-0C7-18J technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Manufacturer Series | 891-001 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 891-001-37PA2-0C7-18J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.