The 891-001-9PA2-0A7-12J cable assembly features a 9-contact male crimp termination with a glass filled liquid crystal polymer insulator. It operates reliably within a temperature range of -55°C to 125°C and is rated for 250VAC. The assembly is constructed with gold (Au) contact finish termination and a mating contact row spacing of 0.04 inches. It is designed for commercial applications.
Glenair 891-001-9PA2-0A7-12J technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 250VAC |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.04 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 891-001-9PA2-0A7-12J to view detailed technical specifications.
No datasheet is available for this part.