D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
Checking distributor stock and pricing after the page loads.
Glenair 891-006-9PA2-BST1T technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Manufacturer Series | 891-006 |
| Contact Finish Termination | TIN LEAD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.