D Nanominiature Connector, 37 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug,
Checking distributor stock and pricing after the page loads.
Glenair 891-008-37PA2-BRT2T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 350VAC |
| Number Of PCB Rows | 4 |
| Contact Finish Termination | Tin/Lead (Sn63Pb37) |
| Mating Contact Row Spacing | 0.04 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.