This Glenair 891-008-9PA2-BRT1J connector features a glass filled liquid crystal polymer insulator and a termination type of solder. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector has a commercial reliability rating and is suitable for use in applications where a right angle mounting style is required. It has a rated current of 1 amp and a dielectric withstanding voltage of 350VAC.
Glenair 891-008-9PA2-BRT1J technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 891-008 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 350VAC |
| Number Of PCB Rows | 4 |
| Contact Finish Termination | Tin/Lead (Sn63Pb37) |
| Mating Contact Row Spacing | 0.04 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.