The 891-009-25SA2-BRT1T is a 25-position right angle female D-subminiature connector with a glass filled liquid crystal polymer insulator material and a commercial reliability rating. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector features a solder termination type and a tin/lead (Sn63Pb37) contact finish. It has a dielectric withstanding voltage of 350VAC and a rated current of 1A. The connector is designed for use in commercial applications and is available in a standard and high-density configuration.
Glenair 891-009-25SA2-BRT1T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 350VAC |
| Number Of PCB Rows | 4 |
| Contact Finish Termination | Tin/Lead (Sn63Pb37) |
| Mating Contact Row Spacing | 0.04 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 891-009-25SA2-BRT1T to view detailed technical specifications.
No datasheet is available for this part.