
Conn Circular SKT 21 POS ST Flange Mount 21 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Depth | 32mm |
| Length | 52.37mm |
| Military Standard | MIL-DTL-28840 |
| Mount | Flanges |
| Number of Contacts | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |