Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 900-011NF11-1P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 900-011NF11-1P3 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 52.37 |
| Product Depth (mm) | 19.4 |
| Product Height (mm) | 24.2 |
| Product Diameter (mm) | 24.2 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 900-011NF11-1P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.