Conn Circular SKT 92 POS ST Cable Mount 92 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Military Standard | MIL-DTL-28840 |
| Mount | Cable |
| Number of Contacts | 92 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |