Conn Circular SKT 12 POS ST Flange Mount 12 Terminal 1 Port
Glenair 900-012NF13-1S2 technical specifications.
| Military Standard | MIL-DTL-28840 |
| Mount | Flanges |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 900-012NF13-1S2 to view detailed technical specifications.
No datasheet is available for this part.