
This flange mount connector features 92 contacts and a straight orientation, meeting the military standard MIL-DTL-28840. It is packaged in bulk and has no strain relief. The connector measures 46.2mm in depth and 41.27mm in length.
Checking distributor stock and pricing after the page loads.
| Depth | 46.2mm |
| Length | 41.27mm |
| Military Standard | MIL-DTL-28840 |
| Mount | Flanges |
| Number of Contacts | 92 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
