
This Glenair connector features a straight body orientation and 12 terminals, with a cable mount design and 1 port. It measures 49.22mm in length and 29mm in diameter, with a type of circular and 12 contacts. The connector is designed for use with a PL gender and PIN contact gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 900-016NF13-1F6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 900-016NF13-1F6 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 49.22 |
| Product Diameter (mm) | 29 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Gender | PL |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 900-016NF13-1F6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.