This Glenair 900-016NF33-1S4 is a cable mount circular socket with 155 contacts, a straight body orientation, and a product length of 49.22mm. It features a type of circular connector with a SKT contact gender and a PL gender. The socket has a product diameter of 29.2mm and is designed for mounting on a circuit board.
Glenair 900-016NF33-1S4 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 155 |
| Number of Ports | 1 |
| Product Length (mm) | 49.22 |
| Product Diameter (mm) | 29.2 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 155 |
| Gender | PL |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 900-016NF33-1S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.