Glenair 930-001B08 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 34.1 |
| Product Depth (mm) | 34.1 |
| Product Height (mm) | 0.8 |
| Type | Gasket |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 930-001B08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.