Sign in to ask questions about the Glenair 940-004M12-35PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 940-004M12-35PC technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Length (mm) | 30.5 |
| Product Diameter (mm) | 26.2 |
| Type | Circular Saver |
| Contact Gender | PIN/SKT |
| Number of Contacts | 22 |
| Gender | PL/RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 940-004M12-35PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.