
The Glenair 941-004M10-35PC is a 13-pin circular saver connector with a straight body orientation and 30.5mm length. It features 13 contacts and a PIN/SKT contact gender. The connector is designed for use in memory sockets, specifically DIMM and SO-DIMM applications.
Sign in to ask questions about the Glenair 941-004M10-35PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 941-004M10-35PC technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 30.5 |
| Product Diameter (mm) | 21.8 |
| Type | Circular Saver |
| Contact Gender | PIN/SKT |
| Number of Contacts | 13 |
| Gender | PL/RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 941-004M10-35PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.