
This Glenair 941L001M22-12S-131 connector features a straight body orientation and 12 terminals, with a cable mount design and 12 contacts. It has a product length of 38.1mm and a product diameter of 42.1mm. The connector is designed for use in applications requiring a circular saver type connector with a specific contact gender and gender configuration.
Sign in to ask questions about the Glenair 941L001M22-12S-131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 941L001M22-12S-131 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 42.1 |
| Type | Circular Saver |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Gender | RCP/PL |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 941L001M22-12S-131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.