
The Glenair 942-001M14-12S is a cable mount connector with a straight body orientation, designed for use with 12 terminals and one port. It has a product length of 34.9mm and a product diameter of 29.4mm. The connector is a type of circular saver with a contact gender of SKT and 12 contacts. It is suitable for mounting on a RCP/PL gender.
Sign in to ask questions about the Glenair 942-001M14-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 942-001M14-12S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 34.9 |
| Product Diameter (mm) | 29.4 |
| Type | Circular Saver |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Gender | RCP/PL |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 942-001M14-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.