
The Glenair 942-001M22-12S is a cable mount connector with 12 contacts and a straight body orientation. It has a product length of 38.1mm and a product diameter of 42.1mm. The connector is designed for use in applications where a circular saver type is required. It is suitable for use in a variety of environments, including those with high temperatures.
Sign in to ask questions about the Glenair 942-001M22-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 942-001M22-12S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 42.1 |
| Type | Circular Saver |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Gender | RCP/PL |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 942-001M22-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.