
The Glenair 942-004M12-98SB is a 10-contact circular saver socket with a straight body orientation and a product length of 30.5mm. It features a circular saver type and a contact gender of SKT/PIN. The socket has a product diameter of 26.2mm and is designed for use in memory socket applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 942-004M12-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 30.5 |
| Product Diameter (mm) | 26.2 |
| Type | Circular Saver |
| Contact Gender | SKT/PIN |
| Number of Contacts | 10 |
| Gender | PL/RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 942-004M12-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.