
The Glenair 942L001M14-12S is a cable mount connector with a straight body orientation and 12 terminals. It has a circular saver type and a product length of 34.9mm and diameter of 29.4mm. The socket is designed for use with memory modules and has a gender of RCP/PL with 12 contacts. It is suitable for applications where a cable mount connection is required.
Sign in to ask questions about the Glenair 942L001M14-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 942L001M14-12S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 34.9 |
| Product Diameter (mm) | 29.4 |
| Type | Circular Saver |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Gender | RCP/PL |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 942L001M14-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.